
H2BBT-10106-L6 | |
|---|---|
DigiKey Part Number | H2BBT-10106-L6-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10106-L6 |
Description | JUMPER-H1500TR/A3049L/H1500TR 6" |
Customer Reference | |
Detailed Description | Blue 26 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.56500 | kr.35.65 |
| 30 | kr.3.23000 | kr.96.90 |
| 50 | kr.3.08600 | kr.154.30 |
| 100 | kr.2.90240 | kr.290.24 |
| 250 | kr.2.67572 | kr.668.93 |
| 500 | kr.2.51610 | kr.1,258.05 |
| 1.000 | kr.2.36602 | kr.2,366.02 |
| 2.500 | kr.2.18148 | kr.5,453.70 |
| 5.000 | kr.2.05155 | kr.10,257.75 |
| Unit Price without VAT: | kr.3.56500 |
|---|---|
| Unit Price with VAT: | kr.4.45625 |











