
H2BBT-10104-G6 | |
|---|---|
DigiKey Part Number | H2BBT-10104-G6-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10104-G6 |
Description | JUMPER-H1500TR/A3049G/H1500TR 4" |
Customer Reference | |
Detailed Description | Green 26 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Green |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.40500 | kr.34.05 |
| 30 | kr.3.08533 | kr.92.56 |
| 50 | kr.2.94940 | kr.147.47 |
| 100 | kr.2.77310 | kr.277.31 |
| 250 | kr.2.55628 | kr.639.07 |
| 500 | kr.2.40388 | kr.1,201.94 |
| 1.000 | kr.2.26059 | kr.2,260.59 |
| 2.500 | kr.2.08424 | kr.5,210.60 |
| 5.000 | kr.1.96010 | kr.9,800.50 |
| Unit Price without VAT: | kr.3.40500 |
|---|---|
| Unit Price with VAT: | kr.4.25625 |











