Brown 26 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2BBT-10104-N6

DigiKey Part Number
H2BBT-10104-N6-ND
Manufacturer
Manufacturer Product Number
H2BBT-10104-N6
Description
JUMPER-H1500TR/A3049N/H1500TR 4"
Customer Reference
Detailed Description
Brown 26 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
26 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Tin
Series
Color
Brown
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
4.00" (101.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.3.40500kr.34.05
30kr.3.08533kr.92.56
50kr.2.94940kr.147.47
100kr.2.77310kr.277.31
250kr.2.55628kr.639.07
500kr.2.40388kr.1,201.94
1.000kr.2.26059kr.2,260.59
2.500kr.2.08424kr.5,210.60
5.000kr.1.96010kr.9,800.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.40500
Unit Price with VAT:kr.4.25625
Alternate Color
JUMPER-H1500TR/A3049A/H1500TR 4"
In-Stock: 0
Unit Price: kr.3.40500
JUMPER-H1500TR/A3049B/H1500TR 4"
In-Stock: 0
Unit Price: kr.3.40500
JUMPER-H1500TR/A3049G/H1500TR 4"
In-Stock: 0
Unit Price: kr.3.40500
JUMPER-H1500TR/A3049L/H1500TR 4"
In-Stock: 0
Unit Price: kr.3.40500
JUMPER-H1500TR/A3049R/H1500TR 4"
In-Stock: 0
Unit Price: kr.3.40500
Alternate Length
JUMPER-H1500TR/A3049N/H1500TR 2"
In-Stock: 0
Unit Price: kr.3.27800
JUMPER-H1500TR/A3049N/H1500TR 3"
In-Stock: 0
Unit Price: kr.3.34100
JUMPER-H1500TR/A3049N/H1500TR 5"
In-Stock: 0
Unit Price: kr.3.46800
JUMPER-H1500TR/A3049N/H1500TR 6"
In-Stock: 0
Unit Price: kr.3.53100
JUMPER-H1500TR/A3049N/H1500TR 8"
In-Stock: 0
Unit Price: kr.3.65200
Assembly Component