
H2AAG-10110-R8 | |
|---|---|
DigiKey Part Number | H2AAG-10110-R8-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10110-R8 |
Description | JUMPER-H1503TR/A3048R/H1503TR10" |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Pin to Pin Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.5.64600 | kr.56.46 |
| 30 | kr.5.12033 | kr.153.61 |
| 50 | kr.4.89200 | kr.244.60 |
| 100 | kr.4.60000 | kr.460.00 |
| 250 | kr.4.24096 | kr.1,060.24 |
| 500 | kr.3.98814 | kr.1,994.07 |
| 1.000 | kr.3.75043 | kr.3,750.43 |
| 2.500 | kr.3.45795 | kr.8,644.88 |
| 5.000 | kr.3.29513 | kr.16,475.65 |
| Unit Price without VAT: | kr.5.64600 |
|---|---|
| Unit Price with VAT: | kr.7.05750 |











