
H2AAG-10110-A8 | |
|---|---|
DigiKey Part Number | H2AAG-10110-A8-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10110-A8 |
Description | JUMPER-H1503TR/A3048A/H1503TR10" |
Customer Reference | |
Detailed Description | Orange 28 AWG Jumper Lead Pin to Pin Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Orange |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.5.56700 | kr.55.67 |
| 30 | kr.5.04867 | kr.151.46 |
| 50 | kr.4.82340 | kr.241.17 |
| 100 | kr.4.53560 | kr.453.56 |
| 250 | kr.4.18160 | kr.1,045.40 |
| 500 | kr.3.93232 | kr.1,966.16 |
| 1.000 | kr.3.69793 | kr.3,697.93 |
| 2.500 | kr.3.40955 | kr.8,523.88 |
| 5.000 | kr.3.24901 | kr.16,245.05 |
| Unit Price without VAT: | kr.5.56700 |
|---|---|
| Unit Price with VAT: | kr.6.95875 |











