
H2AAG-10108-G8 | |
|---|---|
DigiKey Part Number | H2AAG-10108-G8-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10108-G8 |
Description | JUMPER-H1503TR/A3048G/H1503TR 8" |
Customer Reference | |
Detailed Description | Green 28 AWG Jumper Lead Pin to Pin Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.5.49100 | kr.54.91 |
| 30 | kr.4.98133 | kr.149.44 |
| 50 | kr.4.76040 | kr.238.02 |
| 100 | kr.4.47680 | kr.447.68 |
| 250 | kr.4.12696 | kr.1,031.74 |
| 500 | kr.3.88084 | kr.1,940.42 |
| 1.000 | kr.3.64960 | kr.3,649.60 |
| 2.500 | kr.3.36497 | kr.8,412.42 |
| 5.000 | kr.3.19976 | kr.15,998.80 |
| Unit Price without VAT: | kr.5.49100 |
|---|---|
| Unit Price with VAT: | kr.6.86375 |











