
74HCT04T14-13 | |
|---|---|
DigiKey Part Number | 31-74HCT04T14-13TR-ND - Tape & Reel (TR) 31-74HCT04T14-13CT-ND - Cut Tape (CT) 31-74HCT04T14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT04T14-13 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 5.2mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 22ns @ 4.5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-TSSOP |
Number of Inputs 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT04T14-13 | Diodes Incorporated | 2.185 | 31-74HCT04T14-13CT-ND | kr.1.46000 | Parametric Equivalent |
| MC74HCT04ADTR2G | onsemi | 2.369 | MC74HCT04ADTR2GOSCT-ND | kr.3.04000 | Direct |
| MM74HCT04MTCX | onsemi | 1.565 | MM74HCT04MTCXCT-ND | kr.1.84000 | Direct |
| SN74HCT04PWR | Texas Instruments | 5.884 | 296-8382-1-ND | kr.2.66000 | Direct |
| CD74HCT04PWR | Texas Instruments | 9.503 | 296-17123-1-ND | kr.2.41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.98900 | kr.9.89 |
| 25 | kr.0.87240 | kr.21.81 |
| 100 | kr.0.74690 | kr.74.69 |
| 250 | kr.0.68600 | kr.171.50 |
| 500 | kr.0.64946 | kr.324.73 |
| 1.000 | kr.0.61942 | kr.619.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.58767 | kr.1,469.17 |
| 5.000 | kr.0.56853 | kr.2,842.65 |
| 7.500 | kr.0.55895 | kr.4,192.12 |
| 12.500 | kr.0.54832 | kr.6,854.00 |
| 17.500 | kr.0.54212 | kr.9,487.10 |
| 25.000 | kr.0.53615 | kr.13,403.75 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |






