CLM1C-WKW-CWBXB453 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cree LED
In Stock: 1.752
Unit Price: kr.1.60000
Datasheet

Similar


Broadcom Limited
In Stock: 38.497
Unit Price: kr.5.12000
Datasheet

Similar


Broadcom Limited
In Stock: 45.584
Unit Price: kr.5.12000
Datasheet

Similar


Broadcom Limited
In Stock: 79.507
Unit Price: kr.5.12000
Datasheet

Similar


Broadcom Limited
In Stock: 18.263
Unit Price: kr.5.12000
Datasheet

Similar


Broadcom Limited
In Stock: 47.376
Unit Price: kr.5.82000
Datasheet

Similar


Broadcom Limited
In Stock: 16.996
Unit Price: kr.5.82000
Datasheet

Similar


Broadcom Limited
In Stock: 21.962
Unit Price: kr.5.82000
Datasheet

Similar


Broadcom Limited
In Stock: 34.953
Unit Price: kr.5.82000
Datasheet

Similar


Broadcom Limited
In Stock: 24.650
Unit Price: kr.5.82000
Datasheet

Similar


Broadcom Limited
In Stock: 3.228
Unit Price: kr.5.82000
Datasheet

Similar


Broadcom Limited
In Stock: 1.545
Unit Price: kr.5.82000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: kr.1.33990
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: kr.1.33990
Datasheet
2 PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLM1C-WKW-CWBXB453

DigiKey Part Number
CLM1C-WKW-CWBXB453TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CLM1C-WKW-CWBXB453
Description
LED COOL WHITE DIFF 2PLCC SMD
Customer Reference
Detailed Description
White, Cool 6800K LED Indication - Discrete 3.2V 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CLM1C-WKW-CWBXB453 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.05mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes