
ASMT-UWB1-NX3E2 | |
|---|---|
DigiKey Part Number | 516-3970-2-ND - Tape & Reel (TR) 516-3970-1-ND - Cut Tape (CT) 516-3970-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMT-UWB1-NX3E2 |
Description | LED WHITE/NEUTRAL DIFF 2PLCC SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | White, Neutral 4500K LED Indication - Discrete 3.2V 4-SMD, Flat Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.20mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-SMD, Flat Lead Exposed Pad | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.82000 | kr.5.82 |
| 10 | kr.4.04500 | kr.40.45 |
| 100 | kr.2.97600 | kr.297.60 |
| 500 | kr.2.49856 | kr.1,249.28 |
| 1.000 | kr.2.34208 | kr.2,342.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.87792 | kr.3,755.84 |
| 4.000 | kr.1.78221 | kr.7,128.84 |
| 6.000 | kr.1.73315 | kr.10,398.90 |
| 10.000 | kr.1.67777 | kr.16,777.70 |
| 14.000 | kr.1.64484 | kr.23,027.76 |
| 20.000 | kr.1.64000 | kr.32,800.00 |
| Unit Price without VAT: | kr.5.82000 |
|---|---|
| Unit Price with VAT: | kr.7.27500 |

