ASMT-UWB1-NX302
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMT-UWB1-NX3G2

DigiKey Part Number
516-3972-2-ND - Tape & Reel (TR)
516-3972-1-ND - Cut Tape (CT)
516-3972-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASMT-UWB1-NX3G2
Description
LED WARM WHITE DIFF 2PLCC SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
White, Warm 3500K LED Indication - Discrete 3.2V 4-SMD, Flat Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.20mm Dia
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
4-SMD, Flat Lead Exposed Pad
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24.650
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.82000kr.5.82
10kr.4.04500kr.40.45
100kr.2.97600kr.297.60
500kr.2.49856kr.1,249.28
1.000kr.2.34208kr.2,342.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.20931kr.4,418.62
4.000kr.2.09671kr.8,386.84
6.000kr.2.03900kr.12,234.00
10.000kr.1.97385kr.19,738.50
14.000kr.1.93511kr.27,091.54
20.000kr.1.89735kr.37,947.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.82000
Unit Price with VAT:kr.7.27500