
ASMT-UWB1-NX302 | |
|---|---|
DigiKey Part Number | 516-2681-2-ND - Tape & Reel (TR) 516-2681-1-ND - Cut Tape (CT) 516-2681-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMT-UWB1-NX302 |
Description | LED COOL WHITE DIFF 2PLCC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | White, Cool 4500K ~ 8000K LED Indication - Discrete 3.2V 4-SMD, Flat Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.20mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-SMD, Flat Lead Exposed Pad | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.12000 | kr.5.12 |
| 10 | kr.3.57800 | kr.35.78 |
| 100 | kr.2.61570 | kr.261.57 |
| 500 | kr.2.18700 | kr.1,093.50 |
| 1.000 | kr.2.04640 | kr.2,046.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.92698 | kr.3,853.96 |
| 4.000 | kr.1.82570 | kr.7,302.80 |
| 6.000 | kr.1.77379 | kr.10,642.74 |
| 10.000 | kr.1.71517 | kr.17,151.70 |
| 14.000 | kr.1.68032 | kr.23,524.48 |
| 20.000 | kr.1.64632 | kr.32,926.40 |
| Unit Price without VAT: | kr.5.12000 |
|---|---|
| Unit Price with VAT: | kr.6.40000 |

