
ASMT-UWB1-NX312 | |
|---|---|
DigiKey Part Number | 516-3969-2-ND - Tape & Reel (TR) 516-3969-1-ND - Cut Tape (CT) 516-3969-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMT-UWB1-NX312 |
Description | LED WARM WHITE DIFF 2PLCC SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | White, Warm 2700K ~ 4000K LED Indication - Discrete 3.2V 4-SMD, Flat Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.20mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-SMD, Flat Lead Exposed Pad | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.65072 | kr.3,301.44 |
| 4.000 | kr.1.56398 | kr.6,255.92 |
| 6.000 | kr.1.51950 | kr.9,117.00 |
| 10.000 | kr.1.46929 | kr.14,692.90 |
| 14.000 | kr.1.43942 | kr.20,151.88 |
| 20.000 | kr.1.41900 | kr.28,380.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.16000 | kr.5.16 |
| 10 | kr.3.60600 | kr.36.06 |
| 100 | kr.2.63610 | kr.263.61 |
| 500 | kr.2.20410 | kr.1,102.05 |
| 1.000 | kr.2.06239 | kr.2,062.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.12000 | kr.5.12 |
| 10 | kr.3.57800 | kr.35.78 |
| 100 | kr.2.61570 | kr.261.57 |
| 500 | kr.2.18700 | kr.1,093.50 |
| 1.000 | kr.2.04640 | kr.2,046.40 |
| Unit Price without VAT: | kr.5.12000 |
|---|---|
| Unit Price with VAT: | kr.6.40000 |

