
ASMT-UWB1-NX3D2 | |
|---|---|
DigiKey Part Number | 516-3484-2-ND - Tape & Reel (TR) 516-3484-1-ND - Cut Tape (CT) 516-3484-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMT-UWB1-NX3D2 |
Description | LED COOL WHITE DIFF 2PLCC SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | White, Cool 5000K LED Indication - Discrete 3.2V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | ASMT-UWB1-NX3D2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.82000 | kr.5.82 |
| 10 | kr.4.04500 | kr.40.45 |
| 100 | kr.2.97600 | kr.297.60 |
| 500 | kr.2.49856 | kr.1,249.28 |
| 1.000 | kr.2.34208 | kr.2,342.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.22657 | kr.4,453.14 |
| 4.000 | kr.2.11309 | kr.8,452.36 |
| 6.000 | kr.2.05493 | kr.12,329.58 |
| 10.000 | kr.1.98927 | kr.19,892.70 |
| 14.000 | kr.1.95023 | kr.27,303.22 |
| 20.000 | kr.1.91217 | kr.38,243.40 |
| Unit Price without VAT: | kr.5.82000 |
|---|---|
| Unit Price with VAT: | kr.7.27500 |










