
B43508A5567M000 | |
|---|---|
DigiKey Part Number | 495-6280-ND |
Manufacturer | |
Manufacturer Product Number | B43508A5567M000 |
Description | CAP ALUM 560UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 560 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 220mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.08 A @ 100 Hz |
Part Status Not For New Designs | Impedance 310 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 220mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43644E5567M000 | TDK | 167 | B43644E5567M000-ND | kr.111.33000 | Upgrade |
| 400MXC560MEFCSN35X45 | Rubycon | 88 | 1189-400MXC560MEFCSN35X45-ND | kr.77.22000 | Similar |
| 420MXG560MEFCSN35X45 | Rubycon | 93 | 1189-420MXG560MEFCSN35X45-ND | kr.87.49000 | Similar |
| 420USC560MEFC35X45 | Rubycon | 0 | 1189-420USC560MEFC35X45-ND | kr.35.51540 | Similar |
| 420USC560MEFCSN35X45 | Rubycon | 0 | 1189-420USC560MEFCSN35X45-ND | kr.42.15340 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.153.43000 | kr.153.43 |
| 10 | kr.115.97100 | kr.1,159.71 |
| 60 | kr.99.20933 | kr.5,952.56 |
| 120 | kr.95.95433 | kr.11,514.52 |
| Unit Price without VAT: | kr.153.43000 |
|---|---|
| Unit Price with VAT: | kr.191.78750 |

