Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Upgrade
Upgrade
Upgrade
Upgrade

381LX221M450A042 | |
|---|---|
DigiKey Part Number | 338-2727-ND |
Manufacturer | |
Manufacturer Product Number | 381LX221M450A042 |
Description | CAP ALUM 220UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.206Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 900 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.3 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 1.206Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LQ221M450K022 | Cornell Dubilier Knowles | 1.008 | 338-3755-ND | kr.52.94000 | Similar |
| 381LR221M450A022 | Cornell Dubilier Knowles | 0 | 338-2281-ND | kr.30.27157 | Similar |
| 381LR221M450J452 | Cornell Dubilier Knowles | 157 | 338-381LR221M450J452-ND | kr.116.53000 | Similar |
| 381LR221M450K032 | Cornell Dubilier Knowles | 1.609 | 338-2490-ND | kr.54.65000 | Similar |
| 381LX221M450A022 | Cornell Dubilier Knowles | 0 | 381LX221M450A022-ND | kr.32.47189 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.120 | kr.41.14915 | kr.46,087.05 |
| Unit Price without VAT: | kr.41.14915 |
|---|---|
| Unit Price with VAT: | kr.51.43644 |













