
SLP221M450E3P3 | |
---|---|
DigiKey Part Number | 338-1941-ND |
Manufacturer | |
Manufacturer Product Number | SLP221M450E3P3 |
Description | CAP ALUM 220UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.508Ohm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 1.508Ohm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.181" (30.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.48.45000 | kr.48.45 |
10 | kr.34.40600 | kr.344.06 |
50 | kr.28.62340 | kr.1,431.17 |
100 | kr.26.80260 | kr.2,680.26 |
500 | kr.26.47232 | kr.13,236.16 |
Unit Price without VAT: | kr.48.45000 |
---|---|
Unit Price with VAT: | kr.60.56250 |