Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct

381LX221M450J052 | |
|---|---|
DigiKey Part Number | 338-2529-ND |
Manufacturer | |
Manufacturer Product Number | 381LX221M450J052 |
Description | CAP ALUM 220UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.4 A @ 20 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LQ221M450K022 | Cornell Dubilier Knowles | 1.008 | 338-3755-ND | kr.52.94000 | Similar |
| 381LR221M450A022 | Cornell Dubilier Knowles | 0 | 338-2281-ND | kr.30.27157 | Similar |
| 381LR221M450K032 | Cornell Dubilier Knowles | 1.609 | 338-2490-ND | kr.54.65000 | Similar |
| 381LX221M450A022 | Cornell Dubilier Knowles | 0 | 381LX221M450A022-ND | kr.32.47189 | Similar |
| 381LX221M450A042 | Cornell Dubilier Knowles | 0 | 338-2727-ND | kr.41.14915 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.27.32033 | kr.81,960.99 |
| Unit Price without VAT: | kr.27.32033 |
|---|---|
| Unit Price with VAT: | kr.34.15041 |














