450VXR220MEFC35X40 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Chemi-Con
In Stock: 0
Unit Price: kr.30.23195
Datasheet

Direct


Chemi-Con
In Stock: 86
Unit Price: kr.39.94000
Datasheet

Direct


Nichicon
In Stock: 322
Unit Price: kr.86.98000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1
Unit Price: kr.73.92000
Datasheet
220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450VXR220MEFC35X40

DigiKey Part Number
450VXR220MEFC35X40-ND
Manufacturer
Manufacturer Product Number
450VXR220MEFC35X40
Description
CAP ALUM 220UF 20% 450V SNAP TH
Customer Reference
Detailed Description
220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450VXR220MEFC35X40 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.4 A @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
1.654" (42.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
7000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELXM451VSN221MA35SChemi-Con0565-4909-NDkr.30.23195Direct
ETXH451VSN221MA30SChemi-Con86565-4454-NDkr.39.94000Direct
LGZ2W221MELC40Nichicon322LGZ2W221MELC40-NDkr.86.98000Direct
LGR2W221MELC40Nichicon1493-7897-NDkr.73.92000Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.29.28130kr.2,928.13
Manufacturers Standard Package
Unit Price without VAT:kr.29.28130
Unit Price with VAT:kr.36.60163