381LQ391M400K032 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: kr.32.52480
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.31.08990
Datasheet

Direct


Rubycon
In Stock: 99
Unit Price: kr.69.40000
Datasheet

Direct


EPCOS - TDK Electronics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


EPCOS - TDK Electronics
In Stock: 0
Unit Price: kr.39.01559
Datasheet

Direct


EPCOS - TDK Electronics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Chemi-Con
In Stock: 103
Unit Price: kr.74.88000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.35.55580
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.39.00540
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Chemi-Con
In Stock: 96
Unit Price: kr.74.05000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.40.10370
Datasheet

Upgrade


Chemi-Con
In Stock: 381
Unit Price: kr.53.28000
Datasheet

Upgrade


Nichicon
In Stock: 195
Unit Price: kr.96.13000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381LQ391M400K032

DigiKey Part Number
381LQ391M400K032-ND
Manufacturer
Manufacturer Product Number
381LQ391M400K032
Description
CAP ALUM 390UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 468mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
468mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.4 A @ 120 Hz
Ripple Current @ High Frequency
1.95 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.120kr.24.45412kr.27,388.61
Unit Price without VAT:kr.24.45412
Unit Price with VAT:kr.30.56765