Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EKMW421VSN391MR35S | |
|---|---|
DigiKey Part Number | EKMW421VSN391MR35S-ND |
Manufacturer | |
Manufacturer Product Number | EKMW421VSN391MR35S |
Description | CAP ALUM 390UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 390 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMW421VSN391MR35S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.59 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.2737 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKHS451VSN391MR35S | Chemi-Con | 356 | 565-EKHS451VSN391MR35S-ND | kr.115.01000 | Parametric Equivalent |
| EKMZ451VSN391MR35S | Chemi-Con | 979 | 565-4805-ND | kr.108.16000 | Parametric Equivalent |
| 420MXK390MEFC30X35 | Rubycon | 0 | 420MXK390MEFC30X35-ND | kr.35.22250 | Parametric Equivalent |
| 420MXK390MEFCSN30X35 | Rubycon | 723 | 1189-2630-ND | kr.75.76000 | Parametric Equivalent |
| 450MXK390MEFC30X35 | Rubycon | 0 | 450MXK390MEFC30X35-ND | kr.38.63980 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.53.41670 | kr.10,683.34 |
| Unit Price without VAT: | kr.53.41670 |
|---|---|
| Unit Price with VAT: | kr.66.77088 |










