30mmx37mm Radial Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMS401VSN391MR35S

DigiKey Part Number
565-EKMS401VSN391MR35S-ND
Manufacturer
Manufacturer Product Number
EKMS401VSN391MR35S
Description
CAP ALUM 390UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.61 A @ 120 Hz
Ripple Current @ High Frequency
2.3023 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.476" (37.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.73.47000kr.73.47
10kr.53.03700kr.530.37
50kr.44.60160kr.2,230.08
200kr.39.74240kr.7,948.48
600kr.36.98912kr.22,193.47
1.000kr.36.72928kr.36,729.28
Manufacturers Standard Package
Unit Price without VAT:kr.73.47000
Unit Price with VAT:kr.91.83750