380LX331M400A032 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 1.707
Unit Price: kr.65.20000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.28.09796
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.26.25433
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.35.45904
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.42.02091
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 100
Unit Price: kr.115.68000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.39.16770
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.30.10269
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1.190
Unit Price: kr.53.11000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.26.77986
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1
Unit Price: kr.48.74000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.39.75410
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.27.45740
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.23.74080
Datasheet
330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 502mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380LX331M400A032

DigiKey Part Number
338-2257-ND
Manufacturer
Manufacturer Product Number
380LX331M400A032
Description
CAP ALUM 330UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 502mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
502mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.4 A @ 120 Hz
Ripple Current @ High Frequency
1.9 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.120kr.34.15633kr.38,255.09
Unit Price without VAT:kr.34.15633
Unit Price with VAT:kr.42.69541