
380LQ331M400K022 | |
|---|---|
DigiKey Part Number | 338-3307-ND |
Manufacturer | |
Manufacturer Product Number | 380LQ331M400K022 |
Description | CAP ALUM 330UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 603mOhm @ 120Hz 2000 Hrs @ 85°C |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 603mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.9 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.66 A @ 20 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | kr.53.11000 | kr.53.11 |
| 10 | kr.37.50000 | kr.375.00 |
| 50 | kr.31.06200 | kr.1,553.10 |
| 100 | kr.29.03400 | kr.2,903.40 |
| 500 | kr.25.55308 | kr.12,776.54 |
| 1.000 | kr.24.45927 | kr.24,459.27 |
| 2.500 | kr.23.34669 | kr.58,366.72 |
| Unit Price without VAT: | kr.53.11000 |
|---|---|
| Unit Price with VAT: | kr.66.38750 |

