
381LX331M400A032 | |
|---|---|
DigiKey Part Number | 338-2307-ND |
Manufacturer | |
Manufacturer Product Number | 381LX331M400A032 |
Description | CAP ALUM 330UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.4 A @ 120 Hz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.115.68000 | kr.115.68 |
| 10 | kr.85.69900 | kr.856.99 |
| 80 | kr.70.65288 | kr.5,652.23 |
| 160 | kr.67.23288 | kr.10,757.26 |
| 560 | kr.64.05371 | kr.35,870.08 |
| Unit Price without VAT: | kr.115.68000 |
|---|---|
| Unit Price with VAT: | kr.144.60000 |

