400USG330MEFC35X25 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: kr.28.24250
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.29.61660
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.33.12670
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.35.18690
Datasheet

Direct


TDK
In Stock: 388
Unit Price: kr.86.35000
Datasheet

Direct


Chemi-Con
In Stock: 373
Unit Price: kr.50.67000
Datasheet

Direct


Chemi-Con
In Stock: 68
Unit Price: kr.46.81000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: kr.32.89992
Datasheet

Upgrade


TDK
In Stock: 108
Unit Price: kr.70.86000
Datasheet
330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400USG330MEFC35X25

DigiKey Part Number
400USG330MEFC35X25-ND
Manufacturer
Manufacturer Product Number
400USG330MEFC35X25
Description
CAP ALUM 330UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
400USG330MEFC35X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.9 A @ 120 Hz
Ripple Current @ High Frequency
2.66 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.23.74080kr.2,374.08
Manufacturers Standard Package
Unit Price without VAT:kr.23.74080
Unit Price with VAT:kr.29.67600