330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 603mOhm 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380LX331M450A042

DigiKey Part Number
338-2695-ND
Manufacturer
Manufacturer Product Number
380LX331M450A042
Description
CAP ALUM 330UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 603mOhm 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
3000 Hrs @ 85°C
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Polarization
Polar
Packaging
Bulk
Applications
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
1.654" (42.00mm)
Voltage - Rated
450 V
Mounting Type
ESR (Equivalent Series Resistance)
603mOhm
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
380LQ331M450A022Cornell Dubilier Knowles1.357338-3504-NDkr.63.65000Direct
381LX331M450A042Cornell Dubilier Knowles2.247338-2729-NDkr.72.43000Upgrade
380LQ331M450K042Cornell Dubilier Knowles1.097380LQ331M450K042-NDkr.74.48000Similar
380LX331M450K052Cornell Dubilier Knowles28338-2441-NDkr.48.40000Similar
SLPX331M450E7P3Cornell Dubilier Knowles1.783338-1964-NDkr.68.52000Similar
In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.48.59000kr.48.59
10kr.34.13300kr.341.33
80kr.26.85550kr.2,148.44
160kr.25.19969kr.4,031.95
560kr.22.88564kr.12,815.96
1.040kr.21.99949kr.22,879.47
2.560kr.20.94683kr.53,623.88
Manufacturers Standard Package
Unit Price without VAT:kr.48.59000
Unit Price with VAT:kr.60.73750