SLPX331M420H5P3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.42.02091
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.39.16770
Datasheet

Direct


TDK
In Stock: 0
Unit Price: kr.49.07938
Datasheet

Direct


TDK
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.29.15230
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.30.73670
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.27.42070
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.39.71880
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.27.15130
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.37.68110
Datasheet

Upgrade


Rubycon
In Stock: 83
Unit Price: kr.78.83000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.27.51200
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: kr.48.41229
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: kr.66.11379
Datasheet
330 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 603mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPX331M420H5P3

DigiKey Part Number
SLPX331M420H5P3-ND
Manufacturer
Manufacturer Product Number
SLPX331M420H5P3
Description
CAP ALUM 330UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
330 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 603mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
603mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.17 A @ 120 Hz
Ripple Current @ High Frequency
3.19 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.000kr.30.10269kr.90,308.07
Unit Price without VAT:kr.30.10269
Unit Price with VAT:kr.37.62836