380LQ331M450J052 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 2.257
Unit Price: kr.63.85000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1.097
Unit Price: kr.74.72000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.35.45904
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1
Unit Price: kr.48.74000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 28
Unit Price: kr.48.55000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1.783
Unit Price: kr.68.74000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2.567
Unit Price: kr.70.09000
Datasheet

Direct


TDK
In Stock: 295
Unit Price: kr.68.74000
Datasheet

Direct


Chemi-Con
In Stock: 195
Unit Price: kr.48.42000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.55.17000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.28.08530
Datasheet

Upgrade


Rubycon
In Stock: 89
Unit Price: kr.65.20000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.32.48305
Datasheet

Upgrade


Chemi-Con
In Stock: 113
Unit Price: kr.57.10000
Datasheet
330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 600mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380LQ331M450J052

DigiKey Part Number
380LQ331M450J052-ND
Manufacturer
Manufacturer Product Number
380LQ331M450J052
Description
CAP ALUM 330UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 600mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
600mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.01 A @ 120 Hz
Ripple Current @ High Frequency
2.81 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.000kr.34.63520kr.103,905.60
Unit Price without VAT:kr.34.63520
Unit Price with VAT:kr.43.29400