
SLPX331M450H5P3 | |
|---|---|
DigiKey Part Number | 338-1963-ND |
Manufacturer | |
Manufacturer Product Number | SLPX331M450H5P3 |
Description | CAP ALUM 330UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 804mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 804mOhm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.15 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.16 A @ 20 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.378" (35.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.70.09000 | kr.70.09 |
| 40 | kr.43.07625 | kr.1,723.05 |
| 80 | kr.40.35225 | kr.3,228.18 |
| 120 | kr.38.97708 | kr.4,677.25 |
| 520 | kr.35.08679 | kr.18,245.13 |
| 1.000 | kr.33.78843 | kr.33,788.43 |
| Unit Price without VAT: | kr.70.09000 |
|---|---|
| Unit Price with VAT: | kr.87.61250 |

