Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

450VXH330MEFC25X50 | |
|---|---|
DigiKey Part Number | 450VXH330MEFC25X50-ND |
Manufacturer | |
Manufacturer Product Number | 450VXH330MEFC25X50 |
Description | CAP ALUM 330UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450VXH330MEFC25X50 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.82 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.548 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450GXK330MEFCSN25X45 | Rubycon | 159 | 1189-450GXK330MEFCSN25X45-ND | kr.65.13000 | Parametric Equivalent |
| 475VXT330MEFCSN25X45 | Rubycon | 0 | 1189-475VXT330MEFCSN25X45-ND | kr.37.20875 | Parametric Equivalent |
| 500VXT330MEFCSN25X45 | Rubycon | 0 | 1189-500VXT330MEFCSN25X45-ND | kr.80.13000 | Parametric Equivalent |
| ELHS451VSN331MQ50S | Chemi-Con | 113 | 565-ELHS451VSN331MQ50S-ND | kr.107.82000 | Direct |
| ELHS451VSN331MQ45S | Chemi-Con | 334 | 565-ELHS451VSN331MQ45S-ND | kr.100.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.32.38205 | kr.6,476.41 |
| Unit Price without VAT: | kr.32.38205 |
|---|---|
| Unit Price with VAT: | kr.40.47756 |







