
380LX331M450K052 | |
|---|---|
DigiKey Part Number | 338-2441-ND |
Manufacturer | |
Manufacturer Product Number | 380LX331M450K052 |
Description | CAP ALUM 330UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 550mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.8 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 550mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LQ331M450K042 | Cornell Dubilier Knowles | 1.097 | 380LQ331M450K042-ND | kr.74.48000 | Direct |
| 381LR331M450K052 | Cornell Dubilier Knowles | 5.427 | 338-2495-ND | kr.70.00000 | Direct |
| SLPX331M450E7P3 | Cornell Dubilier Knowles | 1.783 | 338-1964-ND | kr.68.52000 | Direct |
| 381LX331M450K052 | Cornell Dubilier Knowles | 606 | 338-2544-ND | kr.75.64000 | Upgrade |
| 380LQ331M450A022 | Cornell Dubilier Knowles | 1.357 | 338-3504-ND | kr.63.65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.40000 | kr.48.40 |
| 10 | kr.34.01100 | kr.340.11 |
| 80 | kr.26.75850 | kr.2,140.68 |
| 160 | kr.25.10756 | kr.4,017.21 |
| 560 | kr.22.79980 | kr.12,767.89 |
| 1.040 | kr.21.91610 | kr.22,792.74 |
| 2.560 | kr.20.86633 | kr.53,417.80 |
| Unit Price without VAT: | kr.48.40000 |
|---|---|
| Unit Price with VAT: | kr.60.50000 |

