
380LQ331M450A022 | |
|---|---|
DigiKey Part Number | 338-3504-ND |
Manufacturer | |
Manufacturer Product Number | 380LQ331M450A022 |
Description | CAP ALUM 330UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 600mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.01 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.81 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 600mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LQ331M450K042 | Cornell Dubilier Knowles | 1.097 | 380LQ331M450K042-ND | kr.74.48000 | Similar |
| 380LX331M450A042 | Cornell Dubilier Knowles | 1 | 338-2695-ND | kr.48.59000 | Similar |
| 380LX331M450K052 | Cornell Dubilier Knowles | 28 | 338-2441-ND | kr.48.40000 | Similar |
| B43634C5337M000 | TDK | 52 | 495-77493-ND | kr.71.54000 | Direct |
| B43640C5337M000 | TDK | 203 | B43640C5337M000-ND | kr.71.79000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.63.65000 | kr.63.65 |
| 10 | kr.45.46600 | kr.454.66 |
| 80 | kr.36.29500 | kr.2,903.60 |
| 160 | kr.34.20894 | kr.5,473.43 |
| 560 | kr.31.29500 | kr.17,525.20 |
| 1.040 | kr.30.17927 | kr.31,386.44 |
| Unit Price without VAT: | kr.63.65000 |
|---|---|
| Unit Price with VAT: | kr.79.56250 |

