Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TV30C171JB-G | |
|---|---|
DigiKey Part Number | TV30C171JB-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV30C171JB-G |
Description | TVS DIODE 170VWM 275VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 10.91A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
EDA/CAD Models | TV30C171JB-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 170V | |
Voltage - Breakdown (Min) | 189V | |
Voltage - Clamping (Max) @ Ipp | 275V | |
Current - Peak Pulse (10/1000µs) | 10.91A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.21978 | kr.9,659.34 |
| 6.000 | kr.3.00335 | kr.18,020.10 |
| 9.000 | kr.2.99477 | kr.26,952.93 |
| Unit Price without VAT: | kr.3.21978 |
|---|---|
| Unit Price with VAT: | kr.4.02473 |










