


SMCJ170CA | |
|---|---|
DigiKey Part Number | SMCJ170CABTR-ND - Tape & Reel (TR) SMCJ170CABCT-ND - Cut Tape (CT) SMCJ170CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ170CA |
Description | TVS DIODE 170VWM 275VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ170CA Models |
Category | Current - Peak Pulse (10/1000µs) 5.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 170V | Supplier Device Package |
Voltage - Breakdown (Min) 189V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 275V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.05000 | kr.8.05 |
| 10 | kr.5.06600 | kr.50.66 |
| 100 | kr.3.32910 | kr.332.91 |
| 500 | kr.2.58380 | kr.1,291.90 |
| 1.000 | kr.2.34358 | kr.2,343.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.03852 | kr.6,115.56 |
| 6.000 | kr.1.88494 | kr.11,309.64 |
| 9.000 | kr.1.80668 | kr.16,260.12 |
| 15.000 | kr.1.71879 | kr.25,781.85 |
| 21.000 | kr.1.66675 | kr.35,001.75 |
| 30.000 | kr.1.61619 | kr.48,485.70 |
| Unit Price without VAT: | kr.8.05000 |
|---|---|
| Unit Price with VAT: | kr.10.06250 |

