


SMCJ170CA-13-F | |
|---|---|
DigiKey Part Number | SMCJ170CA-FDITR-ND - Tape & Reel (TR) SMCJ170CA-FDICT-ND - Cut Tape (CT) SMCJ170CA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ170CA-13-F |
Description | TVS DIODE 170VWM 275VC SMC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 5.5A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ170CA-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 5.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 170V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 189V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 275V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ170CA-E3/57T | Vishay General Semiconductor - Diodes Division | 1.522 | SMCJ170CA-E3/57TGICT-ND | kr.7.10000 | Direct |
| 5.0SMDJ170CA | Littelfuse Inc. | 10.243 | 5.0SMDJ170CACT-ND | kr.17.94000 | Similar |
| 5.0SMDJ170CA-T7 | Littelfuse Inc. | 1.823 | 5.0SMDJ170CA-T7CT-ND | kr.17.94000 | Similar |
| SMCJ170CA | Bourns Inc. | 7.564 | SMCJ170CABCT-ND | kr.8.05000 | Similar |
| SMCJ170CA | Taiwan Semiconductor Corporation | 947 | SMCJ170CAFSCT-ND | kr.6.66000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.20000 | kr.14.20 |
| 10 | kr.9.06600 | kr.90.66 |
| 100 | kr.6.13400 | kr.613.40 |
| 500 | kr.4.87940 | kr.2,439.70 |
| 1.000 | kr.4.47585 | kr.4,475.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.96360 | kr.11,890.80 |
| 6.000 | kr.3.70588 | kr.22,235.28 |
| 9.000 | kr.3.57467 | kr.32,172.03 |
| 15.000 | kr.3.49493 | kr.52,423.95 |
| Unit Price without VAT: | kr.14.20000 |
|---|---|
| Unit Price with VAT: | kr.17.75000 |

