275V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ170CA

DigiKey Part Number
SMCJ170CALFTR-ND - Tape & Reel (TR)
SMCJ170CALFCT-ND - Cut Tape (CT)
SMCJ170CALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ170CA
Description
TVS DIODE 170VWM 275VC DO214AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
275V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ170CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
275V
Mfr
Current - Peak Pulse (10/1000µs)
5.5A
Series
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
170V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
189V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ170CATaiwan Semiconductor Corporation947SMCJ170CAFSCT-NDkr.6.66000Direct
SMCJ170CABourns Inc.7.539SMCJ170CABCT-NDkr.8.05000Direct
SMCJ170CAEaton - Electronics Division5.920283-SMCJ170CACT-NDkr.5.64000Direct
SMCJ170CA-13-FDiodes Incorporated901SMCJ170CA-FDICT-NDkr.14.20000Direct
SMCJ170CA-E3/57TVishay General Semiconductor - Diodes Division1.522SMCJ170CA-E3/57TGICT-NDkr.7.10000Direct
In-Stock: 277
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.66000kr.6.66
10kr.4.15300kr.41.53
100kr.2.70720kr.270.72
500kr.2.08396kr.1,041.98
1.000kr.1.88317kr.1,883.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.35663kr.4,069.89
6.000kr.1.24955kr.7,497.30
9.000kr.1.22362kr.11,012.58
Manufacturers Standard Package
Unit Price without VAT:kr.6.66000
Unit Price with VAT:kr.8.32500