KTF101B104K31N0T00 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 5.866
Unit Price: kr.0.95000
Datasheet

Direct


KEMET
In Stock: 3.425
Unit Price: kr.0.22000
Datasheet

Direct


KEMET
In Stock: 113.236
Unit Price: kr.0.21000
Datasheet

Direct


TDK
In Stock: 51.564
Unit Price: kr.0.21000
Datasheet

Direct


YAGEO
In Stock: 130.187
Unit Price: kr.0.13000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 304.554
Unit Price: kr.0.10000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.01307
Datasheet

Direct


Murata Electronics
In Stock: 58.376
Unit Price: kr.0.34000
Datasheet

Direct


Murata Electronics
In Stock: 28.028
Unit Price: kr.0.34000
Datasheet

Direct


Taiyo Yuden
In Stock: 8.007
Unit Price: kr.0.24000
Datasheet

Direct


KYOCERA AVX
In Stock: 23.111
Unit Price: kr.0.14000
Datasheet

Direct


KYOCERA AVX
In Stock: 464.528
Unit Price: kr.0.14000
Datasheet

Direct


Vishay Vitramon
In Stock: 1.921
Unit Price: kr.0.52000
Datasheet

Upgrade


KEMET
In Stock: 12.031
Unit Price: kr.0.57000
Datasheet
0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTF101B104K31N0T00

DigiKey Part Number
KTF101B104K31N0T00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KTF101B104K31N0T00
Description
CAP CER 0.1UF 100V X7R 1206
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KTF101B104K31N0T00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Discontinued at DigiKey
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KTF101B104K31NLT00Chemi-Con5.866565-KTF101B104K31NLT00CT-NDkr.0.95000MFR Recommended
C1206C104K1RACTMKEMET3.425399-C1206C104K1RACTMCT-NDkr.0.22000Direct
C1206C104K1RACTUKEMET113.236399-C1206C104K1RACTUCT-NDkr.0.21000Direct
C3216X7R2A104K160AATDK51.564445-1377-1-NDkr.0.21000Direct
CC1206KKX7R0BB104YAGEO130.187311-1488-1-NDkr.0.13000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
Non-Cancelable/Non-Returnable