0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31DR72A104KL

DigiKey Part Number
478-KGM31DR72A104KLTR-ND - Tape & Reel (TR)
478-KGM31DR72A104KLCT-ND - Cut Tape (CT)
478-KGM31DR72A104KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31DR72A104KL
Description
CAP CER 0.1UF 100V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31DR72A104KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM31DR72A104JUKYOCERA AVX7.130478-KGM31DR72A104JUCT-NDkr.2.03000Upgrade
C1206C104K1RACTMKEMET3.425399-C1206C104K1RACTMCT-NDkr.1.65000Direct
C1206C104K1RACTUKEMET113.220399-C1206C104K1RACTUCT-NDkr.1.59000Direct
C1206C104K1RALTUKEMET11.772399-C1206C104K1RALTUCT-NDkr.3.30000Direct
C3216X7R2A104K160AATDK51.564445-1377-1-NDkr.1.59000Direct
In-Stock: 23.011
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.59000kr.5.90
50kr.0.41460kr.20.73
100kr.0.36140kr.36.14
500kr.0.27236kr.136.18
1.000kr.0.24485kr.244.85
2.500kr.0.21599kr.539.98
5.000kr.0.19861kr.993.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.18431kr.1,843.10
20.000kr.0.17255kr.3,451.00
30.000kr.0.16666kr.4,999.80
50.000kr.0.16014kr.8,007.00
70.000kr.0.15633kr.10,943.10
100.000kr.0.15266kr.15,266.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250