


CC1206KKX7R0BB104 | |
|---|---|
DigiKey Part Number | 311-1488-2-ND - Tape & Reel (TR) 311-1488-1-ND - Cut Tape (CT) 311-1488-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7R0BB104 |
Description | CAP CER 0.1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7R0BB104 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.52000 | kr.5.20 |
| 50 | kr.0.36260 | kr.18.13 |
| 100 | kr.0.31570 | kr.31.57 |
| 500 | kr.0.23610 | kr.118.05 |
| 1.000 | kr.0.21157 | kr.211.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.17274 | kr.518.22 |
| 6.000 | kr.0.15871 | kr.952.26 |
| 9.000 | kr.0.15169 | kr.1,365.21 |
| 15.000 | kr.0.14391 | kr.2,158.65 |
| 21.000 | kr.0.13937 | kr.2,926.77 |
| 30.000 | kr.0.13500 | kr.4,050.00 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

