ESMG630ELL101MJC5S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 6.715
Unit Price: kr.6.78000
Datasheet

Upgrade


Chemi-Con
In Stock: 1.592
Unit Price: kr.6.34000
Datasheet

Direct


Rubycon
In Stock: 5.102
Unit Price: kr.3.42000
Datasheet

Direct


Panasonic Industry
In Stock: 7.293
Unit Price: kr.5.01000
Datasheet

Direct


Panasonic Industry
In Stock: 410
Unit Price: kr.6.47000
Datasheet

Direct


KEMET
In Stock: 9.074
Unit Price: kr.3.42000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.71659
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.47307
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.66573
Datasheet

Direct


Nichicon
In Stock: 1.086
Unit Price: kr.4.31000
Datasheet

Direct


Nichicon
In Stock: 13.825
Unit Price: kr.2.79000
Datasheet

Direct


Nichicon
In Stock: 5.963
Unit Price: kr.2.92000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 3.900
Unit Price: kr.4.88000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 7.876
Unit Price: kr.5.45000
Datasheet
100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
SMG Series 12.5H, 10D

ESMG630ELL101MJC5S

DigiKey Part Number
565-1128-ND
Manufacturer
Manufacturer Product Number
ESMG630ELL101MJC5S
Description
CAP ALUM 100UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESMG630ELL101MJC5S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
300 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
450 mA @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.551" (14.00mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKYA630ELL101MJC5SChemi-Con6.715565-EKYA630ELL101MJC5S-NDkr.6.78000Direct
ELXZ630ELL101MJC5SChemi-Con1.592565-2029-NDkr.6.34000Upgrade
63YXJ100M10X12.5Rubycon5.1021189-4028-NDkr.3.42000Direct
ECA-1JHG101Panasonic Industry7.293P5582-NDkr.5.01000Direct
EEU-FR1J101Panasonic Industry410P15402-NDkr.6.47000Direct
Obsolete
This product is no longer manufactured. View Substitutes