



UPS1J101MPD | |
|---|---|
DigiKey Part Number | 493-15845-ND |
Manufacturer | |
Manufacturer Product Number | UPS1J101MPD |
Description | CAP ALUM 100UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1J101MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 195 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 390 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 310 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1J101MHD6 | Nichicon | 427 | 493-17046-ND | kr.5.52000 | Similar |
| UPJ1J101MPD | Nichicon | 965 | 493-15649-ND | kr.4.63000 | Similar |
| UPM1J101MHD6 | Nichicon | 3.975 | UPM1J101MHD6-ND | kr.6.78000 | Similar |
| UPM1J101MPD | Nichicon | 225 | UPM1J101MPD-ND | kr.5.64000 | Similar |
| UPW1J101MPD | Nichicon | 6.893 | 493-1936-ND | kr.4.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.2.68200 | kr.26.82 |
| 50 | kr.2.00100 | kr.100.05 |
| 100 | kr.1.78530 | kr.178.53 |
| 500 | kr.1.41420 | kr.707.10 |
| 2.000 | kr.1.19950 | kr.2,399.00 |
| 4.000 | kr.1.11850 | kr.4,474.00 |
| 6.000 | kr.1.07762 | kr.6,465.72 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |

