
107CKH063M | |
|---|---|
DigiKey Part Number | 1572-1043-ND |
Manufacturer | |
Manufacturer Product Number | 107CKH063M |
Description | CAP ALUM 100UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1.4921Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 260 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 390 mA @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.551" (14.00mm) |
ESR (Equivalent Series Resistance) 1.4921Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63YXJ100M10X12.5 | Rubycon | 5.122 | 1189-4028-ND | kr.3.42000 | Direct |
| EEU-FR1J101 | Panasonic Industry | 410 | P15402-ND | kr.6.47000 | Direct |
| EKYA630ELL101MJC5S | Chemi-Con | 6.715 | 565-EKYA630ELL101MJC5S-ND | kr.6.78000 | Direct |
| ELXZ630ELL101MJC5S | Chemi-Con | 1.592 | 565-2029-ND | kr.6.34000 | Upgrade |
| ECA-1JHG101 | Panasonic Industry | 7.293 | P5582-ND | kr.5.01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.88000 | kr.4.88 |
| 10 | kr.3.07500 | kr.30.75 |
| 50 | kr.2.30640 | kr.115.32 |
| 200 | kr.1.86110 | kr.372.22 |
| 600 | kr.1.60698 | kr.964.19 |
| 1.000 | kr.1.51184 | kr.1,511.84 |
| 2.600 | kr.1.36515 | kr.3,549.39 |
| 5.000 | kr.1.28432 | kr.6,421.60 |
| Unit Price without VAT: | kr.4.88000 |
|---|---|
| Unit Price with VAT: | kr.6.10000 |

