100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXZ630ELL101MJC5S

DigiKey Part Number
565-2029-ND
Manufacturer
Manufacturer Product Number
ELXZ630ELL101MJC5S
Description
CAP ALUM 100UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELXZ630ELL101MJC5S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
216 mA @ 120 Hz
Ripple Current @ High Frequency
540 mA @ 100 kHz
Impedance
255 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.592
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.6.34000kr.6.34
10kr.4.02600kr.40.26
50kr.3.04960kr.152.48
100kr.2.74140kr.274.14
800kr.2.09251kr.1,674.01
1.600kr.1.94460kr.3,111.36
3.200kr.1.82168kr.5,829.38
5.600kr.1.73781kr.9,731.74
Unit Price without VAT:kr.6.34000
Unit Price with VAT:kr.7.92500