
EEU-FR1J101 | |
|---|---|
DigiKey Part Number | P15402-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FR1J101 |
Description | CAP ALUM 100UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1J101 Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 532.7 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 761 mA @ 100 kHz |
Packaging Bulk | Impedance 63 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.47000 | kr.6.47 |
| 10 | kr.4.12700 | kr.41.27 |
| 50 | kr.3.13320 | kr.156.66 |
| 200 | kr.2.55630 | kr.511.26 |
| 600 | kr.2.22777 | kr.1,336.66 |
| 1.000 | kr.2.10482 | kr.2,104.82 |
| 2.600 | kr.1.91543 | kr.4,980.12 |
| 5.000 | kr.1.81106 | kr.9,055.30 |
| Unit Price without VAT: | kr.6.47000 |
|---|---|
| Unit Price with VAT: | kr.8.08750 |

