ESMG250ELL472MLN3S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 128
Unit Price: kr.22.19000
Datasheet

Direct


Chemi-Con
In Stock: 387
Unit Price: kr.18.26000
Datasheet

Direct


Chemi-Con
In Stock: 842
Unit Price: kr.20.48000
Datasheet

MFR Recommended


Chemi-Con
In Stock: 498
Unit Price: kr.20.61000
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: kr.23.01000
Datasheet

Direct


TDK
In Stock: 2.152
Unit Price: kr.10.97000
Datasheet

Direct


Panasonic Industry
In Stock: 7.949
Unit Price: kr.17.24000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.9.94350
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.12.73275
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.12.44753
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.12.54263
Datasheet

Direct


Nichicon
In Stock: 194
Unit Price: kr.23.97000
Datasheet

Direct


Nichicon
In Stock: 696
Unit Price: kr.13.50000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: kr.14.14000
Datasheet
4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMG250ELL472MLN3S

DigiKey Part Number
565-1067-ND
Manufacturer
Manufacturer Product Number
ESMG250ELL472MLN3S
Description
CAP ALUM 4700UF 20% 25V RADIAL
Customer Reference
Detailed Description
4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.42 A @ 120 Hz
Ripple Current @ High Frequency
2.6136 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.299" (33.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes