MAL214856472E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.12.73275
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.12.54263
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.13.88000
Datasheet

Upgrade


Chemi-Con
In Stock: 128
Unit Price: kr.22.19000
Datasheet

Upgrade


Chemi-Con
In Stock: 387
Unit Price: kr.18.26000
Datasheet

Upgrade


Chemi-Con
In Stock: 842
Unit Price: kr.20.48000
Datasheet

Upgrade


Nichicon
In Stock: 189
Unit Price: kr.23.97000
Datasheet
4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214856472E3

DigiKey Part Number
MAL214856472E3-ND
Manufacturer
Manufacturer Product Number
MAL214856472E3
Description
CAP ALUM 4700UF 20% 25V RADIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.75 A @ 100 Hz
Impedance
35 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.319" (33.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
600kr.12.44753kr.7,468.52
Unit Price without VAT:kr.12.44753
Unit Price with VAT:kr.15.55941