UVR1E472MHD is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Nichicon
In Stock: 189
Unit Price: kr.23.97000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: kr.22.82000
Datasheet

Similar


Nichicon
In Stock: 285
Unit Price: kr.13.00000
Datasheet

Similar


Nichicon
In Stock: 696
Unit Price: kr.13.50000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.082
Unit Price: kr.17.94000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 275
Unit Price: kr.21.18000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.13.88000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Panasonic Industry
In Stock: 7.925
Unit Price: kr.17.24000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.28.53000
Datasheet

Upgrade


Chemi-Con
In Stock: 128
Unit Price: kr.22.19000
Datasheet

Upgrade


Chemi-Con
In Stock: 387
Unit Price: kr.18.26000
Datasheet

Upgrade


Chemi-Con
In Stock: 842
Unit Price: kr.20.48000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.9.94350
Datasheet
4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVR1E472MHD

DigiKey Part Number
493-1068-ND
Manufacturer
Manufacturer Product Number
UVR1E472MHD
Description
CAP ALUM 4700UF 20% 25V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVR1E472MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.45 A @ 120 Hz
Ripple Current @ High Frequency
2.8175 A @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.319" (33.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.14.14000kr.14.14
10kr.9.27500kr.92.75
50kr.7.26440kr.363.22
300kr.5.83300kr.1,749.90
600kr.5.43845kr.3,263.07
1.200kr.5.11078kr.6,132.94
2.700kr.4.79720kr.12,952.44
5.100kr.4.59481kr.23,433.53
Manufacturers Standard Package
Unit Price without VAT:kr.14.14000
Unit Price with VAT:kr.17.67500