Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade

MAL214266472E3 | |
|---|---|
DigiKey Part Number | MAL214266472E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL214266472E3 |
Description | CAP ALUM 4700UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.71 A @ 100 Hz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.299" (33.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2500 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214836472E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214836472E3-ND | kr.12.73275 | Direct |
| MAL214856472E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214856472E3-ND | kr.12.44753 | Direct |
| MAL214866472E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214866472E3-ND | kr.12.54263 | Direct |
| EKYA250ELL472MLN3S | Chemi-Con | 28 | 565-EKYA250ELL472MLN3S-ND | kr.22.19000 | Direct |
| EKYB250ELL472MLN3S | Chemi-Con | 367 | 565-EKYB250ELL472MLN3S-ND | kr.18.26000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.9.94350 | kr.11,932.20 |
| Unit Price without VAT: | kr.9.94350 |
|---|---|
| Unit Price with VAT: | kr.12.42938 |







