MAL214866472E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.12.73275
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.12.44753
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.13.88000
Datasheet

Upgrade


Chemi-Con
In Stock: 28
Unit Price: kr.22.19000
Datasheet

Upgrade


Chemi-Con
In Stock: 367
Unit Price: kr.18.26000
Datasheet

Upgrade


Chemi-Con
In Stock: 842
Unit Price: kr.20.48000
Datasheet

Upgrade


Nichicon
In Stock: 142
Unit Price: kr.23.97000
Datasheet
4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214866472E3

DigiKey Part Number
MAL214866472E3-ND
Manufacturer
Manufacturer Product Number
MAL214866472E3
Description
CAP ALUM 4700UF 20% 25V RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.75 A @ 100 Hz
Packaging
Bulk
Impedance
35 mOhms
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.319" (33.50mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL214836472E3Vishay Beyschlag/Draloric/BC Components0MAL214836472E3-NDkr.12.73275Parametric Equivalent
MAL214856472E3Vishay Beyschlag/Draloric/BC Components0MAL214856472E3-NDkr.12.44753Parametric Equivalent
25YXJ4700M16X31.5Rubycon025YXJ4700M16X31.5-NDkr.13.88000Upgrade
EKYA250ELL472MLN3SChemi-Con28565-EKYA250ELL472MLN3S-NDkr.22.19000Upgrade
EKYB250ELL472MLN3SChemi-Con367565-EKYB250ELL472MLN3S-NDkr.18.26000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
600kr.12.54263kr.7,525.58
Unit Price without VAT:kr.12.54263
Unit Price with VAT:kr.15.67829