
EKMQ250ELL472ML25S | |
|---|---|
DigiKey Part Number | 565-4974-ND |
Manufacturer | |
Manufacturer Product Number | EKMQ250ELL472ML25S |
Description | CAP ALUM 4700UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMQ250ELL472ML25S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.57 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.6956 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.61000 | kr.20.61 |
| 10 | kr.13.81500 | kr.138.15 |
| 50 | kr.10.99360 | kr.549.68 |
| 250 | kr.9.15420 | kr.2,288.55 |
| 500 | kr.8.57498 | kr.4,287.49 |
| 1.000 | kr.8.09390 | kr.8,093.90 |
| 2.500 | kr.7.58086 | kr.18,952.15 |
| 5.000 | kr.7.26857 | kr.36,342.85 |
| Unit Price without VAT: | kr.20.61000 |
|---|---|
| Unit Price with VAT: | kr.25.76250 |

